Bourns PSP 10kΩ Slide Potentiometer 1-Gang SMD, PSP01-082A-103B2
- RS Stock No.:
- 134-8231
- Mfr. Part No.:
- PSP01-082A-103B2
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 134-8231
- Mfr. Part No.:
- PSP01-082A-103B2
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Potentiometer Type | Slide | |
| Maximum Resistance | 10kΩ | |
| Number of Gangs | 1 | |
| Power Rating | 0.5W | |
| Electrical Taper | Audio, Linear | |
| Element Material | Carbon | |
| Mounting Type | Surface Mount | |
| Termination Style | Snap In | |
| Shaft Length | 8.2mm | |
| Travel Length | 100mm | |
| Actuator Type | Lever | |
| Tolerance | ±20% | |
| Series | PSP | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Potentiometer Type Slide | ||
Maximum Resistance 10kΩ | ||
Number of Gangs 1 | ||
Power Rating 0.5W | ||
Electrical Taper Audio, Linear | ||
Element Material Carbon | ||
Mounting Type Surface Mount | ||
Termination Style Snap In | ||
Shaft Length 8.2mm | ||
Travel Length 100mm | ||
Actuator Type Lever | ||
Tolerance ±20% | ||
Series PSP | ||
- COO (Country of Origin):
- TW


