Bourns PDB18 Series 1 mΩ Rotary Potentiometer Solder Lug, PDB181-K420K-103B

Bulk discount available
View bulk pricing options

Subtotal (1 box of 10 units)*

£8.08

(exc. VAT)

£9.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
10 - 90£0.808£8.08
100 - 490£0.711£7.11
500 - 990£0.638£6.38
1000 +£0.549£5.49

*price indicative

Packaging Options:
RS Stock No.:
854-450
Mfr. Part No.:
PDB181-K420K-103B
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Potentiometer

Potentiometer Type

Rotary

Maximum Resistance

1mΩ

Shaft Diameter

6mm

Power Rating

0.2W

Electrical Taper

Linear

Element Material

Carbon

Mount Type

Solder Lug

Termination Style

Pin

Shaft Length

15mm

Minimum Operating Temperature

-10°C

Pin Count

6

Adjustment Type

Top

Maximum Operating Temperature

50°C

Height

13.5mm

Standards/Approvals

RoHS Directive 2015/863

Actuator Type

Metal Shaft

Mounting Hole Diameter

M7 x P0.75

Series

PDB18 Series

Tolerance ±

30%

COO (Country of Origin):
CN
The Bourns Rotary potentiometer, designed for effective resistance control in various electronic applications. Its robust design ensures reliable performance and longevity in diverse setups.

Linear and audio taper options enhance versatility in application

Available in single and dual-section control configurations for diverse needs

Compliant with RoHS standards ensuring environmentally-friendly use

Provides a wide range of resistance tapers tailored to specific requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy