TE Connectivity 47kΩ Trimmer Potentiometer 1-Gang, Panel Mount (Through Hole), 5150500309

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
393-807
Mfr. Part No.:
5150500309
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Potentiometer Type

Trimmer

Maximum Resistance

47kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

0.2W

Electrical Taper

Linear

Element Material

Carbon

Mounting Type

Panel Mount, Through Hole

Termination Style

Pin

Tolerance

±20%

Actuator Type

Round Shaft