Vishay 220Ω Cermet Potentiometer Panel Mount, P16NP221MAB15
- RS Stock No.:
- 118-356
- Mfr. Part No.:
- P16NP221MAB15
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£4.62
(exc. VAT)
£5.54
(inc. VAT)
- RS Stock No.:
- 118-356
- Mfr. Part No.:
- P16NP221MAB15
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Maximum Resistance | 220Ω | |
| Number of Turns | 1 | |
| Power Rating | 1W | |
| Mounting Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Diameter | 8 mm | |
| Series | P16 | |
| Tolerance | ±20% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Maximum Resistance 220Ω | ||
Number of Turns 1 | ||
Power Rating 1W | ||
Mounting Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Diameter 8 mm | ||
Series P16 | ||
Tolerance ±20% | ||

Vishay P16 Series Knob Potentiometers
The P16 is a revolutionary concept in panel mounted potentiometers. This unique design consists of a knob driving and incorporating a cermet potentiometer. Only the mounting hardware and terminals are situated on the back side of the panel reducing to a minimum the required clearance.
• Test according to CECC 41000 or IEC 60393-1
• P16 - version for professional and industrial
applications (cermet) 1 W at 40 °C
• Compact (integrated)
• High dielectric strength: 2500 VRMS
• Fully sealed and panel sealed
• Metallic or plastic knob options
• Custom knob on request
Supplied with
Nut, lock washer and sealing ring.



