Ohmite 34.9mm Black Potentiometer Knob for 6.35mm Shaft, 5940E
- RS Stock No.:
- 893-5383
- Mfr. Part No.:
- 5940E
- Brand:
- Ohmite
Stock information currently inaccessible
- RS Stock No.:
- 893-5383
- Mfr. Part No.:
- 5940E
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohmite | |
| Shaft Size | 6.35mm | |
| Knob Diameter | 34.9mm | |
| Knob Height | 21.4mm | |
| Body Colour | Black | |
| Indicator Colour | White | |
| Knob Type | Grub Screw | |
| Material | Phenolic | |
| Select all | ||
|---|---|---|
Brand Ohmite | ||
Shaft Size 6.35mm | ||
Knob Diameter 34.9mm | ||
Knob Height 21.4mm | ||
Body Colour Black | ||
Indicator Colour White | ||
Knob Type Grub Screw | ||
Material Phenolic | ||
- COO (Country of Origin):
- US


