Ohmite 41.3mm Black Pointer Knob for 6.35mm Shaft, 5110AE

Bulk discount available

Subtotal (1 pack of 10 units)*

£260.58

(exc. VAT)

£312.70

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
10 - 40£26.058£260.58
50 - 90£24.234£242.34
100 +£22.671£226.71

*price indicative

RS Stock No.:
893-5308
Mfr. Part No.:
5110AE
Brand:
Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Ohmite

Shaft Size

6.35mm

Knob Diameter

41.3mm

Body Colour

Black

For Use With

6.35mm Shafts

Knob Type

Pointer Knob

Material

Aluminium

COO (Country of Origin):
US