Ohmite 82.6mm Black Pointer Knob for 9.5mm Shaft, 5105E

Stock information currently inaccessible
RS Stock No.:
892-8546
Mfr. Part No.:
5105E
Brand:
Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Ohmite

Shaft Size

9.5mm

Knob Diameter

82.6mm

Body Colour

Black

For Use With

9.5mm Shafts

Material

Aluminium

Knob Type

Pointer Knob

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy