Ohmite 82.6mm Black Pointer Knob for 9.5mm Shaft, 5104AE
- RS Stock No.:
- 892-8417
- Mfr. Part No.:
- 5104AE
- Brand:
- Ohmite
Stock information currently inaccessible
- RS Stock No.:
- 892-8417
- Mfr. Part No.:
- 5104AE
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohmite | |
| Shaft Size | 9.5mm | |
| Knob Diameter | 82.6mm | |
| Body Colour | Black | |
| For Use With | 9.5mm Shafts | |
| Material | Aluminium | |
| Knob Type | Pointer Knob | |
| Select all | ||
|---|---|---|
Brand Ohmite | ||
Shaft Size 9.5mm | ||
Knob Diameter 82.6mm | ||
Body Colour Black | ||
For Use With 9.5mm Shafts | ||
Material Aluminium | ||
Knob Type Pointer Knob | ||
- COO (Country of Origin):
- US


