Ohmite Black Pointer Knob for 6.35mm Shaft, 5103E
- RS Stock No.:
- 892-8404
- Mfr. Part No.:
- 5103E
- Brand:
- Ohmite
Stock information currently inaccessible
- RS Stock No.:
- 892-8404
- Mfr. Part No.:
- 5103E
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohmite | |
| Shaft Size | 6.35mm | |
| Body Colour | Black | |
| Indicator Colour | White | |
| For Use With | 6.35mm Shafts | |
| Knob Type | Pointer Knob | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Ohmite | ||
Shaft Size 6.35mm | ||
Body Colour Black | ||
Indicator Colour White | ||
For Use With 6.35mm Shafts | ||
Knob Type Pointer Knob | ||
Material Aluminium | ||
- COO (Country of Origin):
- US


