Ohmite 60.3mm Black Pointer Knob for 6.35mm Shaft, 5111AE
- RS Stock No.:
- 892-5774
- Mfr. Part No.:
- 5111AE
- Brand:
- Ohmite
Stock information currently inaccessible
- RS Stock No.:
- 892-5774
- Mfr. Part No.:
- 5111AE
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohmite | |
| Shaft Size | 6.35mm | |
| Knob Diameter | 60.3mm | |
| Body Colour | Black | |
| For Use With | G Rheostat and Tab Switch Models, H Rheostat and Tab Switch Models, J Rheostat and Tab Switch Models, K Rheostat and Tab Switch Models, L Rheostat and Tab Switch Models | |
| Knob Type | Finger Grip With Pointer | |
| Select all | ||
|---|---|---|
Brand Ohmite | ||
Shaft Size 6.35mm | ||
Knob Diameter 60.3mm | ||
Body Colour Black | ||
For Use With G Rheostat and Tab Switch Models, H Rheostat and Tab Switch Models, J Rheostat and Tab Switch Models, K Rheostat and Tab Switch Models, L Rheostat and Tab Switch Models | ||
Knob Type Finger Grip With Pointer | ||
- COO (Country of Origin):
- US


