Bourns 22.2mm Chrome Potentiometer Knob for 3.17mm Shaft, H-22-3A
- RS Stock No.:
- 737-7691
- Mfr. Part No.:
- H-22-3A
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 737-7691
- Mfr. Part No.:
- H-22-3A
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Shaft Size | 3.17mm | |
| Knob Diameter | 22.2mm | |
| Knob Height | 21.3mm | |
| Body Colour | Chrome | |
| Knob Type | Dial | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Shaft Size 3.17mm | ||
Knob Diameter 22.2mm | ||
Knob Height 21.3mm | ||
Body Colour Chrome | ||
Knob Type Dial | ||
- COO (Country of Origin):
- CN


