RS PRO 29mm Black Potentiometer Dial for 6.35mm Shaft

Stock information currently inaccessible
RS Stock No.:
465-9937
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Shaft Size

6.35mm

Knob Diameter

29mm

Body Colour

Black

For Use With

6.35mm Shafts

COO (Country of Origin):
GB

RS PRO 29 mm Black Potentiometer Dial for 6.35 mm Shaft


This RS PRO knob skirt is for use with rotational potentiometers that control the voltage in an electrical circuit. The skirt features a dial that aids precise adjustments and clear readings. The transparent skirt overlay displays numbers from one to nine in a black 'Helvetica Light' font, so they're clearly visible and easy to read.
This versatile skirt is designed to suit any standard and low-profile potentiometer knobs with a shaft diameter of 6.35 mm. It's also easy to use as you can fit it by simply pushing it on.
You'll generally find rotational potentiometers used with low-wattage audio equipment such as recording studio hardware and musical instruments. This RS PRO potentiometer skirt meets Restriction of Hazardous Substances (RoHS) requirements, which guarantees it contains only minimal amounts of any harmful substances.

Features and Benefits


• Black body colour
• For use with of 6.35 mm shafts
• Knob diameter of 29 mm
• Shaft size of 6.35 mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy