RS PRO Black Potentiometer Knob for 6.35mm Shaft
- RS Stock No.:
- 465-8855
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 465-8855
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shaft Size | 6.35mm | |
| Knob Height | 19.1mm | |
| Body Colour | Black | |
| Indicator Colour | White | |
| For Use With | Potentiometer | |
| Knob Type | Grub Screw | |
| Material | Plastic | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shaft Size 6.35mm | ||
Knob Height 19.1mm | ||
Body Colour Black | ||
Indicator Colour White | ||
For Use With Potentiometer | ||
Knob Type Grub Screw | ||
Material Plastic | ||
- COO (Country of Origin):
- GB


