Atoms 23mm Blue Potentiometer Dial for 6mm Shaft, CT 85 D 6.35 BLEU-2B-3B
- RS Stock No.:
- 357-6853
- Mfr. Part No.:
- CT 85 D 6.35 BLEU-2B-3B
- Brand:
- Atoms
Stock information currently inaccessible
- RS Stock No.:
- 357-6853
- Mfr. Part No.:
- CT 85 D 6.35 BLEU-2B-3B
- Brand:
- Atoms
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Atoms | |
| Shaft Size | 6mm | |
| Knob Diameter | 23mm | |
| Knob Height | 24mm | |
| Body Colour | Blue | |
| For Use With | CT85B Series | |
| Knob Type | Dial | |
| Select all | ||
|---|---|---|
Brand Atoms | ||
Shaft Size 6mm | ||
Knob Diameter 23mm | ||
Knob Height 24mm | ||
Body Colour Blue | ||
For Use With CT85B Series | ||
Knob Type Dial | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Related links
- RS PRO 32 mm Knob Diameter Blue Potentiometer Knob for 6.35 mm Shaft Screw Fix
- RS PRO 20 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Circular
- Vishay 46 mm Knob Diameter Silver Potentiometer Knob for 6.35 mm Shaft Circular, 21A11B10
- RS PRO 21 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular
- Potentiometer Knobs
- Sifam 21.5 mm Knob Diameter Blue Potentiometer Knob Cap Circular, C211 BLUE
- Sifam 11.5 mm Knob Diameter Blue Potentiometer Knob Cap, C111 BLUE
- OKW Blue Potentiometer Knob Round Shaft, A1101006


