Vishay 28mm Black Potentiometer Knob for 6.35mm Shaft Splined, 28A21B010
- RS Stock No.:
- 167-9478
- Mfr. Part No.:
- 28A21B010
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 167-9478
- Mfr. Part No.:
- 28A21B010
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Shaft Size | 6.35mm | |
| Knob Diameter | 28mm | |
| Shaft Type | Circular | |
| Knob Height | 25.4mm | |
| Body Colour | Black | |
| Indicator Colour | White | |
| Knob Type | Dial | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Shaft Size 6.35mm | ||
Knob Diameter 28mm | ||
Shaft Type Circular | ||
Knob Height 25.4mm | ||
Body Colour Black | ||
Indicator Colour White | ||
Knob Type Dial | ||
Material Aluminium | ||


