OKW Black Nut Cover, A7510010
- RS Stock No.:
- 137-5608
- Mfr. Part No.:
- A7510010
- Brand:
- OKW
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 137-5608
- Mfr. Part No.:
- A7510010
- Brand:
- OKW
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OKW | |
| Body Colour | Black | |
| Indicator Colour | White | |
| For Use With | Collet Knob | |
| Material | Polycarbonate | |
| Knob Type | Nut Cover | |
| Select all | ||
|---|---|---|
Brand OKW | ||
Body Colour Black | ||
Indicator Colour White | ||
For Use With Collet Knob | ||
Material Polycarbonate | ||
Knob Type Nut Cover | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE


