OKW 10.5mm Black Potentiometer Knob for 3mm Shaft, A2510030
- RS Stock No.:
- 137-5462
- Mfr. Part No.:
- A2510030
- Brand:
- OKW
Stock information currently inaccessible
- RS Stock No.:
- 137-5462
- Mfr. Part No.:
- A2510030
- Brand:
- OKW
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OKW | |
| Shaft Size | 3mm | |
| Knob Diameter | 10.5mm | |
| Knob Height | 14mm | |
| Body Colour | Black | |
| Indicator Colour | White | |
| For Use With | Potentiometer | |
| Material | ABS | |
| Knob Type | Collet | |
| Select all | ||
|---|---|---|
Brand OKW | ||
Shaft Size 3mm | ||
Knob Diameter 10.5mm | ||
Knob Height 14mm | ||
Body Colour Black | ||
Indicator Colour White | ||
For Use With Potentiometer | ||
Material ABS | ||
Knob Type Collet | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE


