OKW 13.5mm Black Potentiometer Knob Cap, 4113000
- RS Stock No.:
- 137-4790
- Mfr. Part No.:
- 4113000
- Brand:
- OKW
Stock information currently inaccessible
- RS Stock No.:
- 137-4790
- Mfr. Part No.:
- 4113000
- Brand:
- OKW
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OKW | |
| Knob Diameter | 13.5mm | |
| Body Colour | Black | |
| For Use With | Collet Knob | |
| Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand OKW | ||
Knob Diameter 13.5mm | ||
Body Colour Black | ||
For Use With Collet Knob | ||
Material Polycarbonate | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE


