OKW 16mm Black Potentiometer Knob for 6mm Shaft, 2516060
- RS Stock No.:
- 137-4318
- Mfr. Part No.:
- 2516060
- Brand:
- OKW
Bulk discount available
Subtotal (1 unit)*
£3.62
(exc. VAT)
£4.34
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 24 | £3.62 |
| 25 - 99 | £3.44 |
| 100 + | £3.25 |
*price indicative
- RS Stock No.:
- 137-4318
- Mfr. Part No.:
- 2516060
- Brand:
- OKW
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OKW | |
| Shaft Size | 6mm | |
| Knob Diameter | 16mm | |
| Knob Height | 15mm | |
| Body Colour | Black | |
| Indicator Colour | White | |
| For Use With | Potentiometer | |
| Knob Type | Collet | |
| Material | ABS | |
| Select all | ||
|---|---|---|
Brand OKW | ||
Shaft Size 6mm | ||
Knob Diameter 16mm | ||
Knob Height 15mm | ||
Body Colour Black | ||
Indicator Colour White | ||
For Use With Potentiometer | ||
Knob Type Collet | ||
Material ABS | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE


