OKW 22.5mm Chrome Potentiometer Knob for 6mm Shaft Splined, 14.22.461
- RS Stock No.:
- 137-4194
- Mfr. Part No.:
- 14.22.461
- Brand:
- OKW
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 137-4194
- Mfr. Part No.:
- 14.22.461
- Brand:
- OKW
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OKW | |
| Shaft Size | 6mm | |
| Knob Diameter | 22.5mm | |
| Shaft Type | Circular | |
| Knob Height | 12mm | |
| Body Colour | Chrome | |
| Indicator Colour | Black | |
| Material | Aluminium | |
| Knob Type | Grub Screw | |
| Select all | ||
|---|---|---|
Brand OKW | ||
Shaft Size 6mm | ||
Knob Diameter 22.5mm | ||
Shaft Type Circular | ||
Knob Height 12mm | ||
Body Colour Chrome | ||
Indicator Colour Black | ||
Material Aluminium | ||
Knob Type Grub Screw | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE


