OKW 20.3mm Black Potentiometer Knob for 6mm Shaft, 13.17.860
- RS Stock No.:
- 137-4150
- Mfr. Part No.:
- 13.17.860
- Brand:
- OKW
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 137-4150
- Mfr. Part No.:
- 13.17.860
- Brand:
- OKW
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OKW | |
| Shaft Size | 6mm | |
| Knob Diameter | 20.3mm | |
| Knob Height | 12.8mm | |
| Body Colour | Black | |
| Indicator Colour | White | |
| Material | Plastic | |
| Knob Type | Grub Screw | |
| Select all | ||
|---|---|---|
Brand OKW | ||
Shaft Size 6mm | ||
Knob Diameter 20.3mm | ||
Knob Height 12.8mm | ||
Body Colour Black | ||
Indicator Colour White | ||
Material Plastic | ||
Knob Type Grub Screw | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE


