Aiko Denshi 15.7mm Black Potentiometer Knob for 6mm Shaft, BM-20
- RS Stock No.:
- 188-854
- Mfr. Part No.:
- BM-20
- Brand:
- Aiko Denshi
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 188-854
- Mfr. Part No.:
- BM-20
- Brand:
- Aiko Denshi
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aiko Denshi | |
| Shaft Size | 6mm | |
| Knob Diameter | 15.7mm | |
| Knob Height | 14.8mm | |
| Body Colour | Black | |
| Indicator Colour | White | |
| Knob Type | Grub Screw | |
| Select all | ||
|---|---|---|
Brand Aiko Denshi | ||
Shaft Size 6mm | ||
Knob Diameter 15.7mm | ||
Knob Height 14.8mm | ||
Body Colour Black | ||
Indicator Colour White | ||
Knob Type Grub Screw | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP


