Ritel 21 mm Knob Diameter Transparent Potentiometer with Knob, 4621040
- RS Stock No.:
- 287-6638
- Distrelec Article No.:
- 110-34-002
- Mfr. Part No.:
- 4621040
- Brand:
- Ritel
Stock information currently inaccessible
- RS Stock No.:
- 287-6638
- Distrelec Article No.:
- 110-34-002
- Mfr. Part No.:
- 4621040
- Brand:
- Ritel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ritel | |
| Product Type | Potentiometer with Knob | |
| Knob Diameter | 21 mm | |
| For Use With | Potentiometer | |
| Colour | Transparent | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Ritel | ||
Product Type Potentiometer with Knob | ||
Knob Diameter 21 mm | ||
For Use With Potentiometer | ||
Colour Transparent | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CH
The disk product is designed to deliver exceptional performance and durability with 1 to 10 legend on it. Whether you are a professional or a hobbyist, this product is sure to meet your needs and exceed your expectations.
High-quality construction for long-lasting durability
Advanced technology for superior performance
Precision engineering for accurate results
Easy to use design for convenience
Versatile functionality for various applications


