SMC Diaphragm Air Operated Positive Displacement Pump, 5 → 45L/h, 1.05 Mpa
- RS Stock No.:
- 426-491
- Mfr. Part No.:
- PA5110-F06-N
- Brand:
- SMC
Subtotal (1 unit)*
£715.50
(exc. VAT)
£858.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £715.50 |
*price indicative
- RS Stock No.:
- 426-491
- Mfr. Part No.:
- PA5110-F06-N
- Brand:
- SMC
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
| Brand | SMC | |
| Pump Type | Diaphragm | |
| Drive Type | Air | |
| Maximum Flow Rate | 5 → 45L/h | |
| Maximum Working Pressure | 1.05 Mpa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pump Type Diaphragm | ||
Drive Type Air | ||
Maximum Flow Rate 5 → 45L/h | ||
Maximum Working Pressure 1.05 Mpa | ||
- COO (Country of Origin):
- JP
The SMC Process pump designed for industrial applications, offering both automatic and air-operated operation types. It is known for its reliability and efficiency in handling various fluids.
Compact and durable design for long-lasting performance
Suitable for a wide range of industrial applications requiring precise fluid handling
Suitable for a wide range of industrial applications requiring precise fluid handling
Related links
- SMC Diaphragm Air Operated Positive Displacement Pump 1.05 Mpa
- SMC Diaphragm Air Operated Positive Displacement Pump 1.05 Mpa
- SMC Diaphragm Air Operated Positive Displacement Pump 1.05 Mpa
- SMC Diaphragm Automatically Operated Operated Positive Displacement Pump 7 bar
- SMC Air Operated Positive Displacement Pump 1.05 Mpa
- SMC Air Operated Positive Displacement Pump 1.05 Mpa
- SMC Diaphragm Air Operated Positive Displacement Pump 0.7 MPa
- SMC Diaphragm Air Operated Positive Displacement Pump 0.75 Mpa