SMC Diaphragm Air Operated Positive Displacement Pump, 0.1 → 12L/h, 0.75 Mpa
- RS Stock No.:
- 426-490
- Mfr. Part No.:
- PA3213-F03
- Brand:
- SMC
Subtotal (1 unit)*
£647.56
(exc. VAT)
£777.07
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £647.56 |
*price indicative
- RS Stock No.:
- 426-490
- Mfr. Part No.:
- PA3213-F03
- Brand:
- SMC
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
| Brand | SMC | |
| Pump Type | Diaphragm | |
| Drive Type | Air | |
| Maximum Flow Rate | 0.1 → 12L/h | |
| Maximum Working Pressure | 0.75 Mpa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pump Type Diaphragm | ||
Drive Type Air | ||
Maximum Flow Rate 0.1 → 12L/h | ||
Maximum Working Pressure 0.75 Mpa | ||
- COO (Country of Origin):
- JP
The SMC Automatically operated process pump equipped with a built-in pulsation attenuator. It is designed for efficient fluid transfer and recovery in industrial applications.
Compact design
Durable construction
Wide compatibility
Durable construction
Wide compatibility
Related links
- SMC Diaphragm Air Operated Positive Displacement Pump 1.05 Mpa
- SMC Diaphragm Air Operated Positive Displacement Pump 1.05 Mpa
- SMC Diaphragm Air Operated Positive Displacement Pump 0.7 MPa
- SMC Diaphragm Air Operated Positive Displacement Pump 1.05 Mpa
- SMC Diaphragm Automatically Operated Operated Positive Displacement Pump 0.7 MPa
- SMC Diaphragm Air Operated Positive Displacement Pump 5 bar
- ProMinent Diaphragm Electric Operated Positive Displacement Pump 16 bar, 230 V
- ProMinent Diaphragm Air Operated Positive Displacement Pump 7 bar