SMC Diaphragm Air Operated Positive Displacement Pump, 1 → 20L/h, 1.05 Mpa
- RS Stock No.:
- 426-488
- Mfr. Part No.:
- PA3210-03
- Brand:
- SMC
Subtotal (1 unit)*
£716.91
(exc. VAT)
£860.29
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £716.91 |
*price indicative
- RS Stock No.:
- 426-488
- Mfr. Part No.:
- PA3210-03
- Brand:
- SMC
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
| Brand | SMC | |
| Pump Type | Diaphragm | |
| Drive Type | Air | |
| Maximum Flow Rate | 1 → 20L/h | |
| Maximum Working Pressure | 1.05 Mpa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pump Type Diaphragm | ||
Drive Type Air | ||
Maximum Flow Rate 1 → 20L/h | ||
Maximum Working Pressure 1.05 Mpa | ||
- COO (Country of Origin):
- JP
The SMC Automatically operated process pump equipped with a built-in pulsation attenuator. It is designed for efficient fluid transfer and recovery in industrial applications.
Compact design
Durable construction
Wide compatibility
Durable construction
Wide compatibility
Related links
- SMC Diaphragm Air Operated Positive Displacement Pump 1.05 Mpa
- SMC Diaphragm Air Operated Positive Displacement Pump 1.05 Mpa
- SMC Diaphragm Air Operated Positive Displacement Pump 1.05 Mpa
- SMC Air Operated Positive Displacement Pump 1.05 Mpa
- SMC Air Operated Positive Displacement Pump 1.05 Mpa
- SMC Diaphragm Air Operated Positive Displacement Pump 0.7 MPa
- SMC Diaphragm Air Operated Positive Displacement Pump 0.75 Mpa
- SMC Diaphragm Air Operated Positive Displacement Pump 5 bar