Rose+Krieger Positioning Table FNA1246TA0229, 215N
- RS Stock No.:
- 373-8073
- Mfr. Part No.:
- FNA1246TA0229
- Brand:
- Rose+Krieger
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£419.53
(exc. VAT)
£503.44
(inc. VAT)
- RS Stock No.:
- 373-8073
- Mfr. Part No.:
- FNA1246TA0229
- Brand:
- Rose+Krieger
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rose+Krieger | |
| Stroke Length | 25mm | |
| Overall Length | 264.5mm | |
| Static Load Rating | 215N | |
| Carriage Length | 180mm | |
| Positioning Table Type | Positioning Table | |
| Carriage Width | 120mm | |
| Select all | ||
|---|---|---|
Brand Rose+Krieger | ||
Stroke Length 25mm | ||
Overall Length 264.5mm | ||
Static Load Rating 215N | ||
Carriage Length 180mm | ||
Positioning Table Type Positioning Table | ||
Carriage Width 120mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
