Rose+Krieger Positioning Table FNA1246TA0279, 215N

Image representative of range

Stock information currently inaccessible
RS Stock No.:
373-8051
Mfr. Part No.:
FNA1246TA0279
Brand:
Rose+Krieger
Find similar products by selecting one or more attributes.
Select all

Brand

Rose+Krieger

Stroke Length

75mm

Overall Length

314.5mm

Static Load Rating

215N

Carriage Length

180mm

Positioning Table Type

Positioning Table

Carriage Width

120mm

RoHS Status: Not Applicable

COO (Country of Origin):
DE