Makita XGT 330 mm blade diameter Desk Portable Fans 21 m³/min 3 speed 40V with plug: AC Adapter

Subtotal (1 unit)*

£225.21

(exc. VAT)

£270.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£225.21

*price indicative

RS Stock No.:
866-677
Mfr. Part No.:
CF002GZ
Brand:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Product Type

Portable Fans

Air Flow

21m³/min

Blade Span

330mm

Fan Type

Desk

Number of Speeds

3

Plug Type

AC Adapter

Supply Voltage

40V

Height

602mm

Standards/Approvals

CE

Width

439mm

Series

XGT

Noise Level

52dBA

RoHS Status: Exempt

COO (Country of Origin):
CN
The Makita premium portable fan offers optimal cooling solutions, featuring three adjustable blowing speeds and a convenient timer function to keep you comfortable during the hottest days.

Nominal battery voltage ensures reliable performance at 40 V

Lightweight design with a tool weight of just 4.5 to 5.7 kg for easy transport

Compact dimensions of 277 x 439 x 602 mm for space-saving storage

Three speed settings with oscillation control for customised Air flow

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy