ebm-papst EC Aura II Floor, Heavy Duty Fan 8520m³/h Variable speed 230 V ac with plug: Type F - Schuko plug, Type G -
- RS Stock No.:
- 646-797
- Mfr. Part No.:
- EC AURA2
- Brand:
- ebm-papst
Subtotal (1 unit)*
£959.47
(exc. VAT)
£1,151.36
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
- Plus 2 unit(s) shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £959.47 |
*price indicative
- RS Stock No.:
- 646-797
- Mfr. Part No.:
- EC AURA2
- Brand:
- ebm-papst
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ebm-papst | |
Air Flow | 8520m³/h | |
Fan Type | Floor, Heavy Duty | |
Number of Speeds | Variable | |
Plug Type | Type F - Schuko plug, Type G - British 3-pin | |
Supply Voltage | 230 V ac | |
Special Features | Energy Saving | |
Series | EC Aura II | |
Select all | ||
---|---|---|
Brand ebm-papst | ||
Air Flow 8520m³/h | ||
Fan Type Floor, Heavy Duty | ||
Number of Speeds Variable | ||
Plug Type Type F - Schuko plug, Type G - British 3-pin | ||
Supply Voltage 230 V ac | ||
Special Features Energy Saving | ||
Series EC Aura II | ||
- COO (Country of Origin):
- GB
EC Aura II
A floor standing fan designed to be quiet, portable and powerful. The mains powered ebm-papst EC Aura II provides a maximum airflow of 8520m³/h but can also be tailored to offer more gentle cooling by virtue of a variable speed controller being fitted. Thereby providing an adjustable, low noise and energy-efficient solution wherever transportable cooling is required.
•Boosts productivity and comfort
•Offers powerful but variable airflow
•Adjustable tilt angle for direction of air
•GreenTech energy-efficient EC fan
•Voltage range 200 - 277 VAC
•Wheel mounted for easy positioning
•Indoor use only
•Not suitable for wet or moist environments
•Widespread connectivity via UK to Euro 2 pin plug adaptor
•Offers powerful but variable airflow
•Adjustable tilt angle for direction of air
•GreenTech energy-efficient EC fan
•Voltage range 200 - 277 VAC
•Wheel mounted for easy positioning
•Indoor use only
•Not suitable for wet or moist environments
•Widespread connectivity via UK to Euro 2 pin plug adaptor
Applications: Ideal for use in commercial, industrial, retail and leisure settings. Typical environments are gyms, hospitals, lecture theatres, meeting rooms, office spaces, shops, warehouses and special events.