Genteq 42L Metallised Polypropylene Film Capacitor, 450 V ac, 850 V dc, ±5%, 220nF
- RS Stock No.:
- 909-0897
- Mfr. Part No.:
- 42L1222
- Brand:
- Genteq
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 909-0897
- Mfr. Part No.:
- 42L1222
- Brand:
- Genteq
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Genteq | |
Capacitance | 220nF | |
Voltage | 450 V ac, 850 V dc | |
Tolerance | ±5% | |
Series | 42L | |
Length | 31mm | |
Lead Length | 40mm | |
Equivalent Series Resistance | 6.6mΩ | |
Dimensions | 12 (Dia.) x 31 Lmm | |
Dielectric | Metallised Polypropylene | |
Terminal Type | Axial | |
Maximum Operating Temperature | +85°C | |
Lead Diameter | 1mm | |
Minimum Operating Temperature | -40°C | |
Dissipation Factor | 5 x 10⁻⁴% | |
Select all | ||
---|---|---|
Brand Genteq | ||
Capacitance 220nF | ||
Voltage 450 V ac, 850 V dc | ||
Tolerance ±5% | ||
Series 42L | ||
Length 31mm | ||
Lead Length 40mm | ||
Equivalent Series Resistance 6.6mΩ | ||
Dimensions 12 (Dia.) x 31 Lmm | ||
Dielectric Metallised Polypropylene | ||
Terminal Type Axial | ||
Maximum Operating Temperature +85°C | ||
Lead Diameter 1mm | ||
Minimum Operating Temperature -40°C | ||
Dissipation Factor 5 x 10⁻⁴% | ||
- COO (Country of Origin):
- TW
Snubber Capacitor 42L Series
The 42L series metallised polypropylene, axial leaded capacitors. Designed for tough high-voltage electronic applications. Capacitors are designed for minimum series inductance (ESL) and low series resistance (ESR) to minimise power dissipation and provide a reliable product with unsurpassed performance characteristics. Typical applications include battery charging systems, industrial controls, ac inverters, ac drives and power conditioning products.
High Performance
Metallised polypropylene
42L Series
Capacitance Range: 0.01μF → 2.6μF
Operating Temperature: -40⁰C → +85⁰C
Tolerance: ±5%
Metallised polypropylene
42L Series
Capacitance Range: 0.01μF → 2.6μF
Operating Temperature: -40⁰C → +85⁰C
Tolerance: ±5%
Genteq Snubber