Genteq GEM III 27L Metallised Polypropylene Film Capacitor, 440V ac, ±6%, 45μF, Stud Mount
- RS Stock No.:
- 909-0712
- Mfr. Part No.:
- 27L889
- Brand:
- Genteq
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 909-0712
- Mfr. Part No.:
- 27L889
- Brand:
- Genteq
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Genteq | |
Capacitance | 45µF | |
Voltage | 440V ac | |
Mounting Type | Stud Mount | |
Tolerance | ±6% | |
Series | GEM III 27L | |
Lead Pitch | 20.6mm | |
Height | 120mm | |
Dimensions | 54 x 120mm | |
Dielectric | Metallised Polypropylene | |
Terminal Type | Quick Connect | |
Dissipation Factor | 0.1% | |
Maximum Operating Temperature | +70°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Genteq | ||
Capacitance 45µF | ||
Voltage 440V ac | ||
Mounting Type Stud Mount | ||
Tolerance ±6% | ||
Series GEM III 27L | ||
Lead Pitch 20.6mm | ||
Height 120mm | ||
Dimensions 54 x 120mm | ||
Dielectric Metallised Polypropylene | ||
Terminal Type Quick Connect | ||
Dissipation Factor 0.1% | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -40°C | ||