Genteq GEM III 27L Metallised Polypropylene Film Capacitor, 370V ac, ±6%, 2μF
- RS Stock No.:
- 908-4625
- Mfr. Part No.:
- 27L1020
- Brand:
- Genteq
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 908-4625
- Mfr. Part No.:
- 27L1020
- Brand:
- Genteq
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Genteq | |
Capacitance | 2µF | |
Voltage | 370V ac | |
Tolerance | ±6% | |
Series | GEM III 27L | |
Height | 39.62mm | |
Dimensions | 1.25 (Dia.) x 1.56in | |
Dielectric | Metallised Polypropylene | |
Terminal Type | Quick Connect | |
Maximum Operating Temperature | +70°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Genteq | ||
Capacitance 2µF | ||
Voltage 370V ac | ||
Tolerance ±6% | ||
Series GEM III 27L | ||
Height 39.62mm | ||
Dimensions 1.25 (Dia.) x 1.56in | ||
Dielectric Metallised Polypropylene | ||
Terminal Type Quick Connect | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- MX
Motor Run Capacitors
This capacitor series is designed specifically for motor run applications where the capacitors are used with permanent split capacitor type motors. To be used on either 50 Hz or 60 Hz systems. Not to be used at higher frequencies or in applications where higher frequency harmonics are present.
Metallised film capacitors
Pressure Sensitive Interrupter (psi)
Long-term reliability and safe operation
Cost effective
Superior quality
General Purpose
Quick connect
Operating Temperature: -40⁰C → +70⁰C
Operating Life: 60000 hours
Capacitance Range: 2 μF → 120 μF
Available as a round or oval case
Pressure Sensitive Interrupter (psi)
Long-term reliability and safe operation
Cost effective
Superior quality
General Purpose
Quick connect
Operating Temperature: -40⁰C → +70⁰C
Operating Life: 60000 hours
Capacitance Range: 2 μF → 120 μF
Available as a round or oval case
Genteq Motor Run Capacitors and Accessories