Genteq GEM III PB Metallised Polypropylene Film Capacitor, 370V ac, ±6%, 20μF
- RS Stock No.:
- 908-4571
- Mfr. Part No.:
- PB200E000P370CA
- Brand:
- Genteq
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 908-4571
- Mfr. Part No.:
- PB200E000P370CA
- Brand:
- Genteq
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Genteq | |
Capacitance | 20µF | |
Voltage | 370V ac | |
Tolerance | ±6% | |
Series | GEM III PB | |
Lead Pitch | 20.57mm | |
Height | 73.16mm | |
Dimensions | 1.88 (Dia.) x 2.88in | |
Dielectric | Metallised Polypropylene | |
Terminal Type | Quick Connect | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +70°C | |
Dissipation Factor | 0.1% | |
Select all | ||
---|---|---|
Brand Genteq | ||
Capacitance 20µF | ||
Voltage 370V ac | ||
Tolerance ±6% | ||
Series GEM III PB | ||
Lead Pitch 20.57mm | ||
Height 73.16mm | ||
Dimensions 1.88 (Dia.) x 2.88in | ||
Dielectric Metallised Polypropylene | ||
Terminal Type Quick Connect | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +70°C | ||
Dissipation Factor 0.1% | ||