Genteq GEM III 97F8200 Metallised Polypropylene Film Capacitor, 600V ac, ±6%, 3μF
- RS Stock No.:
- 908-4423
- Mfr. Part No.:
- 97F8243
- Brand:
- Genteq
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 908-4423
- Mfr. Part No.:
- 97F8243
- Brand:
- Genteq
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Genteq | |
Capacitance | 3µF | |
Voltage | 600V ac | |
Tolerance | ±6% | |
Series | GEM III 97F8200 | |
Lead Pitch | 20.57mm | |
Length | 54.86mm | |
Depth | 33.27mm | |
Equivalent Series Resistance | 83.1mΩ | |
Height | 73.15mm | |
Dimensions | 2.16 x 1.31 x 2.88in | |
Dielectric | Metallised Polypropylene | |
Terminal Type | Quick Connect | |
Dissipation Factor | 0.1% | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +70°C | |
Select all | ||
---|---|---|
Brand Genteq | ||
Capacitance 3µF | ||
Voltage 600V ac | ||
Tolerance ±6% | ||
Series GEM III 97F8200 | ||
Lead Pitch 20.57mm | ||
Length 54.86mm | ||
Depth 33.27mm | ||
Equivalent Series Resistance 83.1mΩ | ||
Height 73.15mm | ||
Dimensions 2.16 x 1.31 x 2.88in | ||
Dielectric Metallised Polypropylene | ||
Terminal Type Quick Connect | ||
Dissipation Factor 0.1% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- MX
General Purpose Capacitors
Gem III General Purpose capacitors are used for filtering on various light industrial equipment. The capacitors offer lasting reliability and safe operation.
Metallised film capacitors
Pressure Sensitive Interrupter (psi)
Long-term reliability and safe operation
Cost effective
Superior quality
General Purpose
Quick connect
Operating Temperature: -40⁰C → +70⁰C
Operating Life: 60000 hours
Capacitance Range: 2μf → 120 μF
Available as a round or oval case
Pressure Sensitive Interrupter (psi)
Long-term reliability and safe operation
Cost effective
Superior quality
General Purpose
Quick connect
Operating Temperature: -40⁰C → +70⁰C
Operating Life: 60000 hours
Capacitance Range: 2μf → 120 μF
Available as a round or oval case
Genteq Motor Run Capacitors and Accessories