- RS Stock No.:
- 888-1107
- Mfr. Part No.:
- FFVE6K0107K--
- Brand:
- AVX
Discontinued product
- RS Stock No.:
- 888-1107
- Mfr. Part No.:
- FFVE6K0107K--
- Brand:
- AVX
Technical Reference
Legislation and Compliance
Product Details
AVX FFVE Series
The FFVE series of medium power film capacitors from AVX are primarily designed for use on DC filtering circuits. The FFVE series of radial capacitor uses a non-impregnated metallized polypropylene dielectric that is specially treated to have a very high dielectric strength in operating conditions up to 105°C.
The FFVE special design gives this series a very low level of stray inductance which makes it a interesting alternative to electrolytic technology.
The FFVE special design gives this series a very low level of stray inductance which makes it a interesting alternative to electrolytic technology.
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 600V dc |
Tolerance | ±10% |
Series | FFVE |
Lead Pitch | 45mm |
Lead Length | 20mm |
Equivalent Series Resistance | 0.6mΩ |
Height | 40mm |
Dimensions | 84.5 (Dia.) x 40mm |
Dielectric | Polypropylene |
Terminal Type | Male Threaded |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |