- RS Stock No.:
- 871-6857
- Mfr. Part No.:
- 715P22352JD3
- Brand:
- Cornell-Dubilier
Discontinued product
- RS Stock No.:
- 871-6857
- Mfr. Part No.:
- 715P22352JD3
- Brand:
- Cornell-Dubilier
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Cornell-Dubilier 715P Series
Cornell Dubilier 715P Orange Drop series capacitors have a polypropylene plastic film dielectric. The 715P series capacitors are ideal for applications where high AC current flow is found, as in certain solid-state TV vertical circuits, r-f generators and pulse-forming networks where dielectric heating is often a problem.
Low loss
High stability
Radial leads
Compact size
High stability
Radial leads
Compact size
Specifications
Attribute | Value |
---|---|
Capacitance | 22nF |
Voltage | 155 V ac, 200 V dc |
Tolerance | ±5% |
Series | 715P |
Lead Pitch | 9.5mm |
Dielectric | Polypropylene |
Terminal Type | Hockey Stick Crimp |
Dissipation Factor | 0.031 % @ 20 kHz, 0.050 % @ 100 kHz |
Package/Case | J |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -55°C |