Cornell-Dubilier 944U Polypropylene Capacitor PP, 1kV dc, ±10%, 140μF
- RS Stock No.:
- 871-6788
- Mfr. Part No.:
- 944U141K102ACM
- Brand:
- Cornell-Dubilier
Discontinued
- RS Stock No.:
- 871-6788
- Mfr. Part No.:
- 944U141K102ACM
- Brand:
- Cornell-Dubilier
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Capacitance | 140µF | |
| Voltage | 1kV dc | |
| Tolerance | ±10% | |
| Series | 944U | |
| Lead Pitch | 45mm | |
| Lead Length | 20mm | |
| Equivalent Series Resistance | 1 mΩ @ 10 kHz | |
| Height | 64mm | |
| Dimensions | 84.5 x 64mm | |
| Terminal Type | Screw Terminal | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Lead Diameter | 15mm | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Capacitance 140µF | ||
Voltage 1kV dc | ||
Tolerance ±10% | ||
Series 944U | ||
Lead Pitch 45mm | ||
Lead Length 20mm | ||
Equivalent Series Resistance 1 mΩ @ 10 kHz | ||
Height 64mm | ||
Dimensions 84.5 x 64mm | ||
Terminal Type Screw Terminal | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Lead Diameter 15mm | ||
- COO (Country of Origin):
- MX
944U Series
Professional range of Cornell-Dubilier stud mounted capacitors from the 944U series. Due to the high current ratings and robust mounting flanges, the 944U series of capacitors are ideally suited for motor drives and high power DC filtering applications.
Tin Plated Brass terminals
Various capacitance ratings available
Polypropylene
Termination Style - Insert Threaded
Various capacitance ratings available
Polypropylene
Termination Style - Insert Threaded
