Cornell-Dubilier 940C Polypropylene Film Capacitor, 450 V ac, 850 V dc, ±10%, 1μF, Through Hole

Discontinued
RS Stock No.:
871-6772
Mfr. Part No.:
940C8W1K-F
Brand:
Cornell-Dubilier
Find similar products by selecting one or more attributes.
Select all

Brand

Cornell-Dubilier

Capacitance

1µF

Voltage

450 V ac, 850 V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

940C

Length

46mm

Lead Length

41mm

Equivalent Series Resistance

5mΩ

Dimensions

22.5 x 46mm

Dielectric

Polypropylene

Terminal Type

Axial

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Lead Diameter

1.2mm

COO (Country of Origin):
CN

Cornell-Dubilier 940C Series


Cornell Dubilier 940C series axial leaded film capacitors have polypropylene film and dual metallised electrodes for both self-healing properties and high peak current carrying capability. The 940C series features low ESR characteristics, excellent high frequency and high voltage capabilities.

Low ESR
High voltage
High pulse current
Self-healing


Axial 105°C