Cornell-Dubilier 947C Polypropylene Capacitor PP, 1kV dc, ±10%, 310μF

Discontinued
RS Stock No.:
871-6762
Mfr. Part No.:
947C311K102CBMS
Brand:
Cornell-Dubilier
Find similar products by selecting one or more attributes.
Select all

Brand

Cornell-Dubilier

Capacitance

310µF

Voltage

1kV dc

Tolerance

±10%

Series

947C

Lead Pitch

45mm

Lead Length

16mm

Height

120mm

Equivalent Series Resistance

3.2mΩ

Dimensions

90 x 120mm

Terminal Type

Screw Terminal-Stud

Minimum Operating Temperature

-40°C

Lead Diameter

20.7mm

Maximum Operating Temperature

+85°C

COO (Country of Origin):
US

947C Series


Professional range of Cornell-Dubilier stud mounted capacitors from the 944U series. Due to the high current ratings and robust mounting flanges, the 944U series of capacitors are ideally suited for motor drives and high power DC filtering applications.

Tin Plated Brass terminals
Various capacitance ratings available
Polypropylene
Termination Style - Insert Threaded