Cornell-Dubilier 935C Polypropylene Capacitor PP, 100V dc, ±10%, 10μF, Through Hole
- RS Stock No.:
- 871-6738
- Mfr. Part No.:
- 935C1W10K-F
- Brand:
- Cornell-Dubilier
Discontinued
- RS Stock No.:
- 871-6738
- Mfr. Part No.:
- 935C1W10K-F
- Brand:
- Cornell-Dubilier
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Capacitance | 10µF | |
| Voltage | 100V dc | |
| Mounting Type | Through Hole | |
| Tolerance | ±10% | |
| Series | 935C | |
| Length | 38.1mm | |
| Lead Length | 41mm | |
| Equivalent Series Resistance | 9 mΩ @ 20 → 100 kHz | |
| Dimensions | 20.4 x 38.1mm | |
| Terminal Type | Axial | |
| Lead Diameter | 1mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Capacitance 10µF | ||
Voltage 100V dc | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series 935C | ||
Length 38.1mm | ||
Lead Length 41mm | ||
Equivalent Series Resistance 9 mΩ @ 20 → 100 kHz | ||
Dimensions 20.4 x 38.1mm | ||
Terminal Type Axial | ||
Lead Diameter 1mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- CN
Cornell-Dubilier 935C Series
Cornell Dubilier 935C series metallised polypropylene capacitors are designed for filtering applications in switching power supplies that operate in the 20-100 kHz range. The 935C series offers low ESR, high current and high capacitance that gives them an advantage over general purpose capacitors.
Low ESR
High capacitance
High current
Self-healing
High capacitance
High current
Self-healing
Axial 105°C
