Cornell-Dubilier 940C Polypropylene Film Capacitor, 2 kV dc, 500 V ac, ±10%, 68nF, Through Hole
- RS Stock No.:
- 871-6734
- Mfr. Part No.:
- 940C20S68K-F
- Brand:
- Cornell-Dubilier
Discontinued
- RS Stock No.:
- 871-6734
- Mfr. Part No.:
- 940C20S68K-F
- Brand:
- Cornell-Dubilier
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Capacitance | 68nF | |
| Voltage | 2 kV dc, 500 V ac | |
| Mounting Type | Through Hole | |
| Tolerance | ±10% | |
| Series | 940C | |
| Length | 34mm | |
| Lead Length | 41mm | |
| Equivalent Series Resistance | 8mΩ | |
| Dimensions | 17.5 x 34mm | |
| Dielectric | Polypropylene | |
| Terminal Type | Axial | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +105°C | |
| Lead Diameter | 1mm | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Capacitance 68nF | ||
Voltage 2 kV dc, 500 V ac | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series 940C | ||
Length 34mm | ||
Lead Length 41mm | ||
Equivalent Series Resistance 8mΩ | ||
Dimensions 17.5 x 34mm | ||
Dielectric Polypropylene | ||
Terminal Type Axial | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
Lead Diameter 1mm | ||
- COO (Country of Origin):
- CN
Cornell-Dubilier 940C Series
Cornell Dubilier 940C series axial leaded film capacitors have polypropylene film and dual metallised electrodes for both self-healing properties and high peak current carrying capability. The 940C series features low ESR characteristics, excellent high frequency and high voltage capabilities.
Low ESR
High voltage
High pulse current
Self-healing
High voltage
High pulse current
Self-healing
Axial 105°C
