Cornell-Dubilier 947C Polypropylene Film Capacitor, 1.2kV dc, ±10%, 270μF, Stud Mount
- RS Stock No.:
- 744-1439
- Mfr. Part No.:
- 947C271K122CCMS
- Brand:
- Cornell-Dubilier
Discontinued
- RS Stock No.:
- 744-1439
- Mfr. Part No.:
- 947C271K122CCMS
- Brand:
- Cornell-Dubilier
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Capacitance | 270µF | |
| Voltage | 1.2kV dc | |
| Mounting Type | Stud Mount | |
| Tolerance | ±10% | |
| Series | 947C | |
| Lead Pitch | 45mm | |
| Equivalent Series Resistance | 2.9mΩ | |
| Height | 145mm | |
| Dimensions | 90 (Dia.) x 145mm | |
| Dielectric | Polypropylene | |
| Terminal Type | Stud Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Capacitance 270µF | ||
Voltage 1.2kV dc | ||
Mounting Type Stud Mount | ||
Tolerance ±10% | ||
Series 947C | ||
Lead Pitch 45mm | ||
Equivalent Series Resistance 2.9mΩ | ||
Height 145mm | ||
Dimensions 90 (Dia.) x 145mm | ||
Dielectric Polypropylene | ||
Terminal Type Stud Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- US
947C series
Using the most advanced metallized film technology for long life and high reliability in DC Link applications. This series delivers high capacitance, high voltage and high ripple current handling capabilities required for inverters used in wind, solar, fuel cell applications and more
Non-polar dielectric, Dry, resin filled
Direct replacement for aluminum electrolytic capacitors
High current to 100 Amps, Low ESR, Low Inductance
Direct replacement for aluminum electrolytic capacitors
High current to 100 Amps, Low ESR, Low Inductance
