- RS Stock No.:
- 634-9834
- Mfr. Part No.:
- FTACD401V105JHLGZ0
- Brand:
- CHEMI-CON
5 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 5)
£4.018
(exc. VAT)
£4.822
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | £4.018 | £20.09 |
25 - 45 | £3.93 | £19.65 |
50 - 120 | £3.842 | £19.21 |
125 - 245 | £3.748 | £18.74 |
250 + | £3.684 | £18.42 |
*price indicative |
- RS Stock No.:
- 634-9834
- Mfr. Part No.:
- FTACD401V105JHLGZ0
- Brand:
- CHEMI-CON
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specifications
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 150 V ac, 400 V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Lead Pitch | 12.5mm |
Length | 18.2mm |
Depth | 13.7mm |
Height | 14.3mm |
Dimensions | 18.2 x 13.7 x 14.3mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Lead Diameter | 0.8mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
- RS Stock No.:
- 634-9834
- Mfr. Part No.:
- FTACD401V105JHLGZ0
- Brand:
- CHEMI-CON
Related links
- Nippon Chemi-Con Polypropylene Film Capacitor 400 V dc 4.7μF, Through Hole
- EPCOS B32523 Polyester Film Capacitor 400 V dc 1μF, Through Hole
- KEMET PHE450 Metallised Polypropylene Film Capacitor 400 V dc 1μF,...
- Nippon Chemi-Con Polypropylene Film Capacitor 400 V dc 5.6μF, Through Hole
- KEMET R75 Metallised Polypropylene Film Capacitor 400 V dc 1μF,...
- Nippon Chemi-Con Polypropylene Film Capacitor 400 V dc 8.2μF, Through Hole
- Nippon Chemi-Con Polypropylene Film Capacitor 400 V dc 560nF, Through Hole
- Nippon Chemi-Con Polypropylene Film Capacitor 400 V dc 2.2μF, Through Hole