KEMET C44U Polypropylene Film Capacitor, 1800V dc, 10%, 550μF, Screw Mount
- RS Stock No.:
- 196-8871
- Mfr. Part No.:
- C44UVGT6550M54K
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 196-8871
- Mfr. Part No.:
- C44UVGT6550M54K
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 550µF | |
| Voltage | 1800V dc | |
| Mounting Type | Screw Mount | |
| Tolerance | 10% | |
| Series | C44U | |
| Lead Pitch | 50mm | |
| Length | 273mm | |
| Equivalent Series Resistance | 2.1mΩ | |
| Dielectric | Polypropylene | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 550µF | ||
Voltage 1800V dc | ||
Mounting Type Screw Mount | ||
Tolerance 10% | ||
Series C44U | ||
Lead Pitch 50mm | ||
Length 273mm | ||
Equivalent Series Resistance 2.1mΩ | ||
Dielectric Polypropylene | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- BG
The Kemet C44U M series is a aluminium can capacitor having dielectric Polypropylene metallized film-non inductive type –
self-healing property material. Used in basically DC filtering & DC-Link.
self-healing property material. Used in basically DC filtering & DC-Link.
Aluminium case with or without, threaded bolt M12
Plastic cap flame retardant execution UL94 V-0
Leads :High current M6 or M8 terminals
Plastic cap flame retardant execution UL94 V-0
Leads :High current M6 or M8 terminals
