- RS Stock No.:
- 181-0395
- Mfr. Part No.:
- C274AC34800AA0J
- Brand:
- KEMET
Discontinued product
- RS Stock No.:
- 181-0395
- Mfr. Part No.:
- C274AC34800AA0J
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- BG
Product Details
C27 is a polypropylene metallized film, with a cylindrical plastic can-type construction filled with resin. It uses faston and plastic deck or cable terminals. Applications: Typical applications include motor start S0 safety class.
Self-healing
Rated frequency of 50 Hz and 60 Hz
High capacitance density
Rated frequency of 50 Hz and 60 Hz
High capacitance density
Specifications
Attribute | Value |
---|---|
Capacitance | 8µF |
Voltage | 470V ac |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | C27 |
Lead Pitch | 13.4mm |
Lead Length | 6.3mm |
Height | 56.5mm |
Dimensions | 35 Dia. x 56.5mm |
Dielectric | Polypropylene |
Terminal Type | Double Faston |
Minimum Operating Temperature | -25°C |
Dissipation Factor | 20 x 10^4% |
Maximum Operating Temperature | +85°C |
Lead Diameter | 0.8mm |