KEMET R76 Polypropylene Capacitor PP, 2kV dc, ±5%, 220pF
- RS Stock No.:
- 135-3449
- Mfr. Part No.:
- R76UI02204000J
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 135-3449
- Mfr. Part No.:
- R76UI02204000J
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | KEMET | |
| Capacitance | 220pF | |
| Voltage | 2kV dc | |
| Tolerance | ±5% | |
| Series | R76 | |
| Lead Pitch | 15mm | |
| Length | 18mm | |
| Depth | 5mm | |
| Lead Length | 30mm | |
| Height | 11mm | |
| Dimensions | 18 x 5 x 11mm | |
| Terminal Type | Radial | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 0.0003 % @ 1 kHz, 0.0004 % @ 10 kHz, 0.0015 % @ 100 kHz | |
| Maximum Operating Temperature | +105°C | |
| Lead Diameter | 0.8mm | |
| Select all | ||
|---|---|---|
| Brand KEMET | ||
| Capacitance 220pF | ||
| Voltage 2kV dc | ||
| Tolerance ±5% | ||
| Series R76 | ||
| Lead Pitch 15mm | ||
| Length 18mm | ||
| Depth 5mm | ||
| Lead Length 30mm | ||
| Height 11mm | ||
| Dimensions 18 x 5 x 11mm | ||
| Terminal Type Radial | ||
| Minimum Operating Temperature -55°C | ||
| Dissipation Factor 0.0003 % @ 1 kHz, 0.0004 % @ 10 kHz, 0.0015 % @ 100 kHz | ||
| Maximum Operating Temperature +105°C | ||
| Lead Diameter 0.8mm | ||
KEMET R76 Series Double Metallized Polypropylene Film Capacitors
KEMET R76 series are made of polypropylene film and double metalIized polyester film as electrodes. The capacitor is encapsulated in a self-extinguising solvent resistant plastic case which meets the UL 94V-0 requirments. Two different winding constructions are used depending on voltage parameters.
Features
Capacitance range: 100 pF – 15 μF
Voltage range: 250 – 2000 V dc
Lead Spacing: 7.5 mm – 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Self-healing
Automotive (AEC–Q200) grades available up to lead spacing
22.5 mm
Voltage range: 250 – 2000 V dc
Lead Spacing: 7.5 mm – 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Self-healing
Automotive (AEC–Q200) grades available up to lead spacing
22.5 mm
Applications
Suppression in switched mode power supplies (SMPS)
Deflection circuits in televisions
Snubber and silicon-controlled rectifier (SCR) commutation
Circuits
High voltage and high current applications
Deflection circuits in televisions
Snubber and silicon-controlled rectifier (SCR) commutation
Circuits
High voltage and high current applications
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
