KEMET 220μF Surface Mount Polymer Capacitor, 4V dc
- RS Stock No.:
- 868-7188
- Mfr. Part No.:
- T525D227M004ATE025
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 868-7188
- Mfr. Part No.:
- T525D227M004ATE025
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Polymer | |
| Capacitance | 220µF | |
| Dielectric Material Family | Tantalum | |
| Voltage | 4V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | 7343-31 | |
| Equivalent Series Resistance | 25mΩ | |
| Lead Pitch | 3.8mm | |
| Tolerance | ±20% | |
| Length | 7.3mm | |
| Depth | 4.3mm | |
| Height | 2.8mm | |
| Maximum Operating Temperature | +125°C | |
| Dimensions | 7.3 x 4.3 x 2.8mm | |
| Series | T525 | |
| Electrolyte Type | Solid | |
| Dissipation Factor | 10% | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 88 μA | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Polymer | ||
Capacitance 220µF | ||
Dielectric Material Family Tantalum | ||
Voltage 4V dc | ||
Mounting Type Surface Mount | ||
Package/Case 7343-31 | ||
Equivalent Series Resistance 25mΩ | ||
Lead Pitch 3.8mm | ||
Tolerance ±20% | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Height 2.8mm | ||
Maximum Operating Temperature +125°C | ||
Dimensions 7.3 x 4.3 x 2.8mm | ||
Series T525 | ||
Electrolyte Type Solid | ||
Dissipation Factor 10% | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 88 μA | ||
- COO (Country of Origin):
- CN
T525 Series
Kemet T525 series conductive polymer chip capacitors are high temperature capacitors with extremely stable ESR. The T252 series use a polymer cathode technology that offers high frequency capacitance retention, non-ignition failure mode, accelerated Steady State Aging, and a self-healing mechanism.
Polymer cathode technology
High frequency capacitance retention
Non-ignition failure mode
Self-healing mechanism
Volumetrically efficient
EIA standard case sizes
RoHS Compliant and Halogen Free
High frequency capacitance retention
Non-ignition failure mode
Self-healing mechanism
Volumetrically efficient
EIA standard case sizes
RoHS Compliant and Halogen Free
