KEMET 47μF Surface Mount Polymer Capacitor, 20V dc

Unavailable
RS will no longer stock this product.
RS Stock No.:
868-7138
Mfr. Part No.:
T521D476M020ATE055
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Polymer

Capacitance

47µF

Dielectric Material Family

Tantalum

Voltage

20V dc

Mounting Type

Surface Mount

Package/Case

7343-31

Equivalent Series Resistance

55mΩ

Lead Pitch

3.8mm

Tolerance

±20%

Length

7.3mm

Depth

4.3mm

Height

2.8mm

Maximum Operating Temperature

+125°C

Dimensions

7.3 x 4.3 x 2.8mm

Series

T521

Electrolyte Type

Solid

Leakage Current

94 μA

Minimum Operating Temperature

-55°C

Dissipation Factor

10%

COO (Country of Origin):
MX