Nichicon 33μF Surface Mount Polymer Capacitor, 25V dc
- RS Stock No.:
- 851-7953
- Mfr. Part No.:
- PCV1E330MCL1GS
- Brand:
- Nichicon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 851-7953
- Mfr. Part No.:
- PCV1E330MCL1GS
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Technology | Polymer, Electrolytic | |
| Capacitance | 33µF | |
| Voltage | 25V dc | |
| Mounting Type | Surface Mount | |
| Equivalent Series Resistance | 60mΩ | |
| Lead Pitch | 2.1mm | |
| Tolerance | ±20% | |
| Height | 6mm | |
| Maximum Operating Temperature | +105°C | |
| Dimensions | 6.3 (Dia) x 6mm | |
| Series | CV | |
| Electrolyte Type | Solid | |
| Dissipation Factor | 12% | |
| Lifetime | 3000h | |
| Leakage Current | 165 μA | |
| Polarised | Polar | |
| Diameter | 6.3mm | |
| Ripple Current | 900mA | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Technology Polymer, Electrolytic | ||
Capacitance 33µF | ||
Voltage 25V dc | ||
Mounting Type Surface Mount | ||
Equivalent Series Resistance 60mΩ | ||
Lead Pitch 2.1mm | ||
Tolerance ±20% | ||
Height 6mm | ||
Maximum Operating Temperature +105°C | ||
Dimensions 6.3 (Dia) x 6mm | ||
Series CV | ||
Electrolyte Type Solid | ||
Dissipation Factor 12% | ||
Lifetime 3000h | ||
Leakage Current 165 μA | ||
Polarised Polar | ||
Diameter 6.3mm | ||
Ripple Current 900mA | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
